Ablic S-2100R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.00002 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | OTP ROM |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-2100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.