The S-24C02CI-K8T3U is an 8-bit industrial EEPROM IC with 256 words of memory. It operates on a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 1.6V. The IC has a temperature grade of industrial, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TMSOP-8 package, with a width of 2.8mm and a length of 2.9mm.
Ablic S-24C02CI-K8T3U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-24C02CI-K8T3U to view detailed technical specifications.
No datasheet is available for this part.