The Ablic S-24C512CI-J8T1U4 is an industrial-grade EEPROM IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 8 terminals and a JEDEC package code of R-PDSO-G8, measuring 3.9mm in width and 5.02mm in length. The IC operates on a supply voltage of 1.6-5.5V and has a clock frequency of up to 1MHz. It has a memory capacity of 64,000 words and is available in a SOP-8 package.
Ablic S-24C512CI-J8T1U4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.02 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-24C512CI-J8T1U4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.