The S-24CS08AFT-TB-1G is an 8-bit EEPROM IC with 1048576 words of memory. It operates at a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 2.7V. The device has a maximum supply current of 0.004A and a maximum standby current of 0.000002A. It features a clock frequency of up to 0.4 MHz and is designed for industrial temperature operation, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is packaged in a TSSOP-8 package with a width of 3mm and a length of 4.4mm.
Ablic S-24CS08AFT-TB-1G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.004 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.B.1 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-24CS08AFT-TB-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.