This 8-pin industrial EEPROM from Ablic features a memory capacity of 1024 words, with a code capacity of 1000 words. It operates within a supply voltage range of 1.6V to 5.5V, with a nominal voltage of 5V. The device has a maximum clock frequency of 5MHz and is designed for industrial applications, with a temperature grade of industrial. It is available in a SOP package, measuring 3.9mm in width and 5.02mm in length.
Ablic S-25C080A0I-J8T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.02 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-25C080A0I-J8T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.