This industrial-grade EEPROM IC features 32,768 words of memory and operates at a supply voltage of 5V, with a maximum frequency of 10MHz. The device is packaged in a 8-pin R-PDSO-G8 package and has a dual terminal position. It has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius.
Ablic S-25C256A0I-J8T1U4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.02 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-25C256A0I-J8T1U4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.