This industrial-grade 8-bit EEPROM IC operates within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.5V and 1.6V, respectively. The device has a clock frequency of up to 5MHz and is available in a TMSOP-8 package.
Ablic S-25C320A0I-K8T3U3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-25C320A0I-K8T3U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.