Ablic S-35199A01-HRT1 technical specifications.
| Package Family Name | BGA |
| Package/Case | WLP |
| Package Description | Wafer Level Package |
| Lead Shape | Ball |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 1.97 |
| Package Width (mm) | 1.84 |
| Package Height (mm) | 0.4 |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SP493 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ablic S-35199A01-HRT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.