The S-35390A-I8T1G is an industrial-grade timer and real-time clock IC from Ablic. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.3V and 5.5V. This 8-pin device features a maximum clock frequency of 0.032MHz and has a dual terminal position. The IC is packaged in a VSOF-8 format, suitable for surface-mount applications.
Ablic S-35390A-I8T1G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F8 |
| Width | 1.97 |
| Length | 2.23 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-35390A-I8T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.