Linear Hall effect sensor IC with omnipolar magnetic field detection. Features a minimum magnetic flux density of 1.1mT and a maximum of 4mT, operating with a supply voltage range of 1.6V to 3.5V. Output voltage is between 0.40V and 1.45V. This rectangular, 3-pin component is designed for surface mounting in a SOT-23 package with solder termination.
Ablic S-5712ACDL1-M3T1U technical specifications.
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-5712ACDL1-M3T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.