
Browse 2,384 products

Browse 2,044 products

Browse 327,087 products

Browse 6,628 products

Browse 287 products

Browse 11,414 products

Browse 6,517 products

Browse 21,436 products

Browse 49,597 products

Browse 14,898 products
| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | SDAT-MHS-M50-1L-SA-E-0.3-M8 | Festo | Position Transmitter SDAT-MHS |
![]() | GM50A | MKS Instruments | Type GM50A METAL SEALED, DIGITAL MASS FLOW CONTROLLER |
![]() | BMP280 | Bosch | Peizoresistive Sensor, Absolute, 4.351Psi Min, 15.95Psi Max, Rectangular, Surface Mount, LGA-8 |
![]() | SS495A | Honeywell | Linear Hall Effect IC, Analog Output, 4.5-10.5V, 10mA |
![]() | 2641-100WD-2D-A1 | Setra System | Model 264 Low Differential Pressure Transducer |
![]() | SS443A | Honeywell | Unipolar Hall Effect IC, 30V, 20mA, TO-92 |
![]() | 2715966 | Phoenix Contact | 6 Pos Screw Terminal Block, 250V, 26A, DIN Rail |
![]() | AD7817ARZ | Analog Devices | 10-Bit 4-Ch Temp Sensor, SPI, 9µs, 10LSB FSE |
![]() | HLC1395-002 | Honeywell | IR Phototransistor, 1-Ch, 30V, 10mA, SIP, Through Hole |
![]() | 142PC15A | Honeywell | Board Mount Absolute Pressure Sensor, 0-15psi, 0.4% Acc, Analog |
![]() | EE-SX1071 | Omron | Photointerrupter Transmissive 3.4mm, 30V, 20mA, Photologic, DIP |
![]() | SS496A1 | Honeywell | Linear Hall Effect IC, Analog, 4.5-10.5V, 10mA, TO-92 |
![]() | HOA1404-002 | Honeywell | Phototransistor Sensor, 1-Ch, 30V, 30mA, 15us, Through Hole |
![]() | 1506888 | Phoenix Contact | M8 Socket Connector, 3-Pos, Straight, 60V, 4A, IP67 |
![]() | EE-SY169 | Omron | Photointerrupter, Phototransistor, IR, 30V, 40mA, 660nm, Through Hole |
![]() | EE-SX1131 | Omron | Optical Sensor, Dual Slot, 2mm, SMT, 20V, 25mA |
![]() | SS441A | Honeywell | Hall Effect IC, 30V, 20mA, TO-92, Through Hole |
![]() | 2715979 | Phoenix Contact | 6 Pos Screw Terminal Block, 24A, 250V, DIN Rail Mount |
![]() | 26PC15SMT | Honeywell | 15PSI Compound Pressure Sensor, 1% Acc, 11.5kR, SMT |
![]() | AD7817BRZ | Analog Devices | 10-Bit 4-Ch Temp Sensor, SPI, 100kS/s, 5.5V |