Ablic S-5716ACDL7-M3T1U technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-5716ACDL7-M3T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.