Ablic S-5732NSL1I-Y3Z2U technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 26 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-5732NSL1I-Y3Z2U to view detailed technical specifications.
No datasheet is available for this part.