The S-5742RBH1I-Y3B3U is a bipolar latch magnetic sensor from Ablic, featuring a 3-pin TO-92S package and operating over a temperature range of -40 to 85°C. It can be supplied with a voltage between 3.5 and 26V. The sensor has a minimum magnetic release point of -45 and a maximum operating point of 45, with a typical hysteresis of 60.
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Bipolar Latch |
| Minimum Magnetic Sensor Release Point | -45Gs |
| Typical Magnetic Sensor Hysteresis | 60Gs |
| Maximum Magnetic Sensor Operating Point | 45Gs |
| Max Operating Supply Voltage | 26V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 3 |
| Package/Case | TO-92S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |