
Automotive-grade Hall Effect sensor IC featuring bipolar latching magnetic detection. Operates with a supply voltage range of 2.7V to 5.5V, typically 5V, and provides a maximum output current of 2mA. Housed in a 3-pin SOT-23 (TO-236AB) surface-mount package with gull-wing leads, offering a package size of 2.9mm x 1.6mm x 1.1mm. Magnetic sensing capabilities include a minimum release point of -40 Gs and a maximum operating point of 40 Gs, with typical hysteresis of 60 Gs. Suitable for operation across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Ablic S-57M1NBL1B-M3T1U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-57M1NBL1B-M3T1U technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Magnetic Type | Bipolar Latch |
| Minimum Magnetic Sensor Release Point | -40Gs |
| Typical Magnetic Sensor Hysteresis | 60Gs |
| Maximum Magnetic Sensor Operating Point | 40Gs |
| Max Operating Supply Voltage | 5.5V |
| Maximum Output Current | 2mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | SP493 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ablic S-57M1NBL1B-M3T1U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.