The S-5844A95CB-A4T2U3 is a relative humidity sensor from Ablic with an accuracy of ±2.5°C. It operates within a temperature range of -40 to 125°C and has a supply voltage range of 1.65 to 5.5V. The sensor is available in a 4-pin HSNT EP package and is suitable for use in various applications.
Ablic S-5844A95CB-A4T2U3 technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2.5°C |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 1.65V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Pin Count | 4 |
| Package/Case | HSNT EP |
| Package Family Name | HSNT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ablic S-5844A95CB-A4T2U3 to view detailed technical specifications.
No datasheet is available for this part.