Ablic S-5844A95CC-I4T1U3 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-5844A95CC-I4T1U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.