Ablic S-5855AACA-I4T1U technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SNT-A |
| Package/Case | SNT-A |
| Package Description | Small Outline No Lead Thin Package |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 1.4 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.48 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Interface Type | Serial (1-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 1.65V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Cage Code | SP493 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ablic S-5855AACA-I4T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.