8-bit microcontroller featuring a 6502 CPU core operating at a maximum clock frequency of 0.0768MHz. This CMOS device offers 8192 words of MROM and 512 bytes of RAM, with 8 I/O lines. Packaged in a 64-terminal SQFP-64 (S-PQFP-G64) with commercial temperature grade (-10°C to 55°C). Supply voltage ranges from 0.9V to 2.2V, with a nominal value of 1.5V.
Ablic S-70L01AQS technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 64 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 2.2 |
| Clock Frequency-Max | 0.0768 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 8 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 0.0768 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-70L01AQS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.