The S-80142ANMC-JC3T2G is an industrial-grade power management IC from Ablic, featuring a 5-pin LSSOP package. It operates within a temperature range of -40 to 85°C and is supplied with a voltage between 0.95 and 10V. This device has a single function and one channel, with a pin count of 5 terminals. The JEDEC package code is R-PDSO-G5, with dimensions of 1.6mm in width and 2.9mm in length.
Ablic S-80142ANMC-JC3T2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6.5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-80142ANMC-JC3T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.