This industrial-grade IC features a 1.2-10V supply voltage range and a 5-pin LSSOP package. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a single function and a single channel. It is designed for industrial applications and meets the required specifications for such use.
Ablic S-80151ALMC-JBC-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-80151ALMC-JBC-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.