The S-80809CNNB-B9NT2G is a single-channel power management IC with a supply voltage range of 0.65V to 5V and a nominal supply voltage of 1.5V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is available in a 4-pin TSOP/SOT-343R package with a width of 1.25mm and a length of 2mm. It is designed for industrial applications and has a temperature grade of industrial.
Ablic S-80809CNNB-B9NT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 0.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-80809CNNB-B9NT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.