This industrial-grade single-chip IC features a 4-pin TSOP package and operates within a temperature range of -40 to 85 degrees Celsius. The device has a single function and a single channel, with a nominal supply voltage of 2V and a maximum supply voltage of 5V. The package dimensions are 1.25mm in width and 2mm in length, with a JEDEC package code of R-PDSO-G4.
Ablic S-80814CNNB-B9ST2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 0.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-80814CNNB-B9ST2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.