This industrial power management IC features a nominal supply voltage of 3.5V and a maximum supply voltage of 10V. It operates within a temperature range of -40°C to 85°C. The IC has a 4-pin package type, specifically TSOP-343R. It is designed for industrial applications and has a single function.
Ablic S-80815CNNB-B8AT2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-80815CNNB-B8AT2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.