The S-80825CLNB-B6K-T2 is a 4-pin power management IC from Ablic with a temperature grade of industrial. It has a supply voltage range of 0.95V to 10V and operates over a temperature range of -40C to 85C. The IC is packaged in a TSOP-6 package type. It has a single function and a single channel.
Ablic S-80825CLNB-B6K-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-80825CLNB-B6K-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.