The S-80826CLPF-B6LTFU is a 4-pin industrial power management IC from Ablic with a supply voltage range of 0.95 to 10V and a nominal supply voltage of 3.5V. It operates over a temperature range of -40 to 85 degrees Celsius and is available in a R-PDSO-F4 package with dimensions of 1.2mm width and 1.4mm length. The IC has a single function and a single channel, and is suitable for industrial applications.
Ablic S-80826CLPF-B6LTFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F4 |
| Width | 1.2 |
| Length | 1.4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-80826CLPF-B6LTFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.