The S-80842ALUP-EA6-T2 is an industrial-grade single-channel IC from Ablic. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 6V, with a maximum and minimum voltage of 10V and 0.95V, respectively. The IC is packaged in a TO-243 package and has a single terminal position. It is designed for general use in power management applications.
Ablic S-80842ALUP-EA6-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-80842ALUP-EA6-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.