This industrial single-chip power IC operates within a temperature range of -40C to 85C. It features a nominal supply voltage of 6V, with a maximum and minimum supply voltage of 10V and 0.95V, respectively. The device is packaged in the R-PSSO-F3 package type, measuring 2.5mm in width and 4.5mm in length. It has a single function and a single channel, with a terminal position of single and a temperature grade of industrial.
Ablic S-80843ALUP-EA7-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-80843ALUP-EA7-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.