This industrial-grade power management IC features 4 terminals and operates within a temperature range of -40 to 85°C. It has a nominal supply voltage of 1.2V and a maximum supply voltage of 10V. The IC is designed for industrial applications and has a temperature grade of industrial. It is packaged in a VSOF package type.
Ablic S-80926CLPF-G6WTFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F4 |
| Width | 1.2 |
| Length | 1.4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-80926CLPF-G6WTFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.