The S-80930ANMP-DDT-T2 is an industrial-grade single-channel IC from Ablic. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 1.2V. The IC is available in a 5-pin LSSOP package. It can handle a maximum supply voltage of 10V and a minimum of 0.95V. The device is designed for industrial applications and is suitable for use in a variety of environments.
Ablic S-80930ANMP-DDT-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-80930ANMP-DDT-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.