Ablic S-8120CNB-DRB-TF-U technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 10 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8120CNB-DRB-TF-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.