The S-81245SG-Q5-T2 is a linear voltage regulator with a fixed output voltage of 4.5V. It operates from an input voltage range of 5.5V to 16V and can supply up to 100mA of output current. The device is packaged in a 5-pin LSSOP package and has a maximum operating temperature of 85°C. It is suitable for use in a variety of applications, including power management and voltage regulation.
Ablic S-81245SG-Q5-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.41 |
| Output Voltage1-Max | 4.59 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 4.5 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.315 |
| Load Regulation-Max | 0.09 |
| Dropout Voltage1-Max | 0.58 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-81245SG-Q5-T2 to view detailed technical specifications.
No datasheet is available for this part.