Ablic S-81250HG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.03 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 12 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-81250HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.