Fixed Positive LDO Regulator, 2.1V, 0.95V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN
Ablic S-812C21AMC-C2BT2U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.1 |
| Output Voltage1-Min | 2.058 |
| Output Voltage1-Max | 2.142 |
| Output Voltage1-Nom | 2.1 |
| Dropout Voltage1-Max | 0.95 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C21AMC-C2BT2U to view detailed technical specifications.
No datasheet is available for this part.