The S-812C24AMC-C2E-T2 is a linear voltage regulator from Ablic with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a fixed output voltage of 2.4V with a maximum dropout voltage of 0.95V and a maximum output current of 0.02A. The regulator has a maximum input voltage of 16V and a minimum input voltage of 3.4V, with a maximum voltage tolerance of 2%. It is available in a 5-pin LSSOP package.
Ablic S-812C24AMC-C2E-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.4 |
| Output Voltage1-Min | 2.352 |
| Output Voltage1-Max | 2.448 |
| Output Current1-Max | 0.02 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.46 |
| Output Voltage1-Nom | 2.4 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.95 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C24AMC-C2E-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.