The S-812C25AMC-C2FT2G is a 5-pin dual output linear voltage regulator from Ablic. It has a JEDEC package code of R-PDSO-G5, measuring 1.6mm in width and 2.9mm in length. The device operates within a temperature range of -40°C to 125°C. It is designed to regulate two output voltages, 2.45V and 2.55V, with a nominal output of 2.5V and a maximum dropout voltage of 0.68V. The input voltage range is between 3.5V and 16V.
Ablic S-812C25AMC-C2FT2G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Voltage1-Nom | 2.5 |
| Dropout Voltage1-Max | 0.68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C25AMC-C2FT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.