The S-812C25AMC-C2FT2U is a 5-pin dual output linear voltage regulator IC from Ablic. It has a nominal output voltage of 2.5V and a maximum dropout voltage of 0.68V. The device operates within a temperature range of -40 to 85°C and is available in an LSSOP package. The S-812C25AMC-C2FT2U is a member of the category of linear voltage regulators (LDO) and is suitable for use in power management applications.
Ablic S-812C25AMC-C2FT2U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Voltage1-Nom | 2.5 |
| Dropout Voltage1-Max | 0.68 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C25AMC-C2FT2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.