The S-812C25BPI-C4FTFU is a 6-pin dual output linear voltage regulator IC from Ablic. It operates from an input voltage range of 3.5V to 16V and provides two output voltages, 2.45V and 2.55V, with a dropout voltage of up to 0.68V. The device is packaged in a VSOF-6L package, measuring 1.57mm in width and 1.6mm in length. It is suitable for use in applications requiring dual output voltage regulation.
Ablic S-812C25BPI-C4FTFU technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.57 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Voltage1-Nom | 2.5 |
| Dropout Voltage1-Max | 0.68 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C25BPI-C4FTFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.