The S-812C29BPI-C4JTFU is a 6-pin dual output linear voltage regulator IC from Ablic. It operates over a wide input voltage range of 3.9V to 16V and provides two output voltages of 2.842V and 2.958V, with a nominal output voltage of 2.9V. The dropout voltage is 0.68V, making it suitable for low-dropout applications. The device is packaged in a VSOF-6L package and is suitable for use in a variety of applications, including power management and voltage regulation.
Ablic S-812C29BPI-C4JTFU technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.57 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.9 |
| Output Voltage1-Min | 2.842 |
| Output Voltage1-Max | 2.958 |
| Output Voltage1-Nom | 2.9 |
| Dropout Voltage1-Max | 0.68 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C29BPI-C4JTFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.