The S-812C42AMC-C2WT2U is a 5-pin dual linear voltage regulator IC from Ablic. It operates from an input voltage range of 5.2V to 16V and provides a regulated output voltage of 4.2V. The device is packaged in a 5-pin LSSOP package and is suitable for use in a variety of applications requiring dual voltage regulation. The S-812C42AMC-C2WT2U is capable of delivering a high level of accuracy and stability in its output voltage, making it a reliable choice for many different types of circuits.
Ablic S-812C42AMC-C2WT2U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 5.2 |
| Output Voltage1-Min | 4.116 |
| Output Voltage1-Max | 4.284 |
| Output Voltage1-Nom | 4.2 |
| Dropout Voltage1-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C42AMC-C2WT2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.