The S-812C50AY-B-G is a 5V linear voltage regulator with a maximum output current of 0.05A and a voltage tolerance of 2%. It operates within a temperature range of -40°C to 85°C and is available in a TO-92 package. The device has a fixed output voltage and a dropout voltage of 0.12V at nominal conditions. It also features a line regulation of 0.02% and a load regulation of 0.08%.
Ablic S-812C50AY-B-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.08 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C50AY-B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.