The S-812C55BPI-C5JTFU is a dual linear voltage regulator from Ablic. It has a 6-pin package type and is available in the VSOF package. The device operates over an input voltage range of 6.5V to 16V and provides a nominal output voltage of 5.5V. The dropout voltage is maximally 0.23V. The regulator is suitable for use in applications requiring a stable output voltage.
Ablic S-812C55BPI-C5JTFU technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.57 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 6.5 |
| Output Voltage1-Min | 5.39 |
| Output Voltage1-Max | 5.61 |
| Output Voltage1-Nom | 5.5 |
| Dropout Voltage1-Max | 0.23 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C55BPI-C5JTFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.