The S-812C59AUA-C3N-T2 is a fixed linear voltage regulator with a nominal output voltage of 5.9V and a maximum output current of 50mA. It operates within a temperature range of -40°C to 85°C and is packaged in a 3-pin R-PSSO-F3 package. The device has a maximum input voltage of 18V and a maximum dropout voltage of 230mV. It also features a maximum line regulation of 2% and a maximum load regulation of 8%.
Ablic S-812C59AUA-C3N-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 6.9 |
| Output Voltage1-Min | 5.782 |
| Output Voltage1-Max | 6.018 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.11 |
| Output Voltage1-Nom | 5.9 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.08 |
| Dropout Voltage1-Max | 0.23 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C59AUA-C3N-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.