The S-812C60AUA-C3O-T2 is a linear voltage regulator LDO with a nominal output voltage of 6V, maximum output current of 0.05A, and a dropout voltage of 0.23V. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a fixed output voltage and is available in a TO-243 package.
Ablic S-812C60AUA-C3O-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 5.88 |
| Output Voltage1-Max | 6.12 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.11 |
| Output Voltage1-Nom | 6 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.08 |
| Dropout Voltage1-Max | 0.23 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-812C60AUA-C3O-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.