The S-8130AAAFN-MAA-T2 is an 8-pin industrial temperature RH sensor from Ablic with a supply voltage range of 2.2V to 10V. It features a dual terminal position and operates within a temperature range of -40°C to 100°C. The sensor is packaged in an MSOP package with dimensions of 2.8mm in width and 2.95mm in length. It is designed for use in industrial applications and is rated for use in environments with high humidity and moisture.
Ablic S-8130AAAFN-MAA-T2 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.95 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2.2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8130AAAFN-MAA-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.