The S-814A55AMC-BDT-T2 is a 5-pin linear voltage regulator from Ablic. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a fixed output voltage of 5.5V with a maximum output current of 0.08A and a voltage tolerance of 2%. The regulator has a dropout voltage of 0.2V and a load regulation of 0.05. It is available in a JEDEC package code R-PDSO-G5 with a width of 1.6mm and a length of 2.9mm.
Ablic S-814A55AMC-BDT-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 5.39 |
| Output Voltage1-Max | 5.61 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.17 |
| Output Voltage1-Nom | 5.5 |
| Input Voltage Absolute-Max | 12 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-814A55AMC-BDT-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.