The S-816A36AMC-BALT2G is an industrial temperature IC with a 5-pin SOT-23 package. It operates between -40°C and 85°C and has a nominal supply voltage of 4.6V and a maximum supply voltage of 16V. The IC has a dual terminal position and a pin count of 5. It is designed for industrial applications and has a temperature grade of industrial.
Ablic S-816A36AMC-BALT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.6 |
| Supply Voltage-Max (Vsup) | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-816A36AMC-BALT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.