The S-817A11ANB-CUAT2G is a 4-pin TSOP linear voltage regulator from Ablic. It has a nominal output voltage of 1.1V and a dropout voltage of 1.58V. The input voltage range is 2.1-10V. The device is a single-function IC with 4 terminals, and its JEDEC package code is R-PDSO-G4. The package dimensions are 1.25mm wide and 2mm long. It is suitable for use in applications requiring a stable 1.1V output voltage.
Ablic S-817A11ANB-CUAT2G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.1 |
| Output Voltage1-Min | 1.078 |
| Output Voltage1-Max | 1.122 |
| Output Voltage1-Nom | 1.1 |
| Dropout Voltage1-Max | 1.58 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817A11ANB-CUAT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.