The S-817A14AMC-CUDT2G is a 5-terminal dual linear voltage regulator from Ablic. It features a JEDEC package code of R-PDSO-G5 and measures 1.6mm in width and 2.9mm in length. The device has a pin count of 5 and supports a single function. The input voltage range is from 2.4V to 10V, and the output voltage is adjustable between 1.372V and 1.428V. The dropout voltage is maximally 1.58V. The device is packaged in an LSSOP package type.
Ablic S-817A14AMC-CUDT2G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.4 |
| Output Voltage1-Min | 1.372 |
| Output Voltage1-Max | 1.428 |
| Output Voltage1-Nom | 1.4 |
| Dropout Voltage1-Max | 1.58 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817A14AMC-CUDT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.