The S-817A15ANB-CUET2U is a single linear voltage regulator LDO with a nominal output voltage of 1.5V. It operates within a wide input voltage range of 2.5V to 10V. The device is packaged in a 4-pin TSOP package. The S-817A15ANB-CUET2U is suitable for use in applications requiring a stable and efficient voltage supply.
Ablic S-817A15ANB-CUET2U technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Voltage1-Nom | 1.5 |
| Dropout Voltage1-Max | 0.99 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-817A15ANB-CUET2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.